Z47111004 | Wiha
ESD end cutting pliers, 110 mm, 68 g, cut capacity (0.6 mm/–/–/–), Z47111004
Unit Price (€ / pc.)
54.5853 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.59 € *
Price list
Quantity
Price per unit*
1 pcs.
54.5853 €
5 pcs.
49.1351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | end cutting pliers | |
ESD protection | Yes | |
Weight | 68 g | |
Length | 110 mm | |
Material | special steel | |
Cutting edge | with facet | |
Cutting capacity (soft) | 0.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |