Z47211504 | Wiha
ESD end cutting pliers, 115 mm, 81 g, cut capacity (1.4 mm/–/–/–), Z47211504
This item is no longer available.
As an alternative, we recommend the following item:

ESD oblique cutter, 115 mm, 87 g, cut capacity (1.2 mm/–/–/–), Z46111504
Order No.: 02L3134
Manufacturer: Wiha
per pc. 61.8086 € *
Technical specifications
Version | Vornschneider | |
ESD protection | Yes | |
Weight | 81 g | |
Length | 115 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capacity (soft) | 1.4 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |