09400 | Wiha
3/8 inch socket wrench, 7-19 mm, L 53.5 mm, 09400
Unit Price (€ / pc.)
53.3001 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.30 € *
Price list
Quantity
Price per unit*
1 pcs.
53.3001 €
5 pcs.
47.9808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal socket 3/8" gripper, type Wiha 09400.
Replaces sockets size 7.0 to 19 mm, for screws with a height of up to 8.0 mm, with 54 steel pins for automatic adaptation to any nut or screw with outer profile, as well as to hook or eyelet screws; Material: alloyed steel body, 54 hardened steel pins.
Type: 09400, socket size 7.0 to 19 mm
Technical specifications
Drive | 3/8 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 7-19 mm | |
Length | 53.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |