246190 | Wiha
VDE 3/8 inch ratchet, internal square, L 200 mm, 246190
Ratchet spanner, 246190, Wiha
Increases your flexibility: Adjustable right or left rotation through switching lever.
Protects your health: Reduction of the risk of injury by increasing the hand working space.
Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Application: Safe installation of terminals and sleeves, conductor connections and fastening of conductor lines. For work in the area of live parts up to 1,000 V AC.
Safety is the top priority when users are working on live parts. Combined with the insulated ratchet wrench or T-handle adapter, the insulated extension enables easy access to deep-set screws and bolts. The insulated extension is subject to individual piece testing as per the international IEC 60900 standard, thus ensuring safe work on live parts up to 1,000 V AC.
Antrieb | 3/8 Zoll | |
Ausführung | Knarre | |
ESD-Schutz | No | |
Länge | 200 mm | |
Spitzentyp | Innenvierkant | |
VDE-/1000V-geprüft | Yes |
Ursprungsland | CN |
Zolltarifnummer | 82041100 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |