246195 | Wiha
VDE extension, 3/8 inch, L 125 mm, 246195
Unit Price (€ / pc.)
45.6722 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.67 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6722 €
5 pcs.
41.1026 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension, 246195, Wiha
Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Improved access: Deep-set screws can be reached easily.
Safety is the top priority when users are working on live parts. Combined with the insulated ratchet wrench or T-handle adapter, the insulated extension enables easy access to deep-set screws and bolts. The insulated extension is subject to individual piece testing as per the international IEC 60900 standard, thus ensuring safe work on live parts up to 1,000 V AC.
Technical specifications
Version | Verlängerung | |
ESD protection | No | |
Size | 3/8 Zoll | |
Length | 125 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84661038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |