246198 | Wiha
VDE extension, 1/4 inch, L 150 mm, 246198
Extension, 246198, Wiha
Improved access: Deep-set screws can be reached easily.
Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Application: Extension for fastening deep-set screws. For work in the area of live parts up to 1,000 V AC.
Safety is the top priority when users are working on live parts. Combined with the insulated ratchet wrench or T-handle adapter, the insulated extension enables easy access to deep-set screws and bolts. The insulated extension is subject to individual piece testing as per the international IEC 60900 standard, thus ensuring safe work on live parts up to 1,000 V AC.
Only compatible with insulated ratchet wrench, T-handle adapter and nut driver from Wiha.
Version | Verlängerung | |
ESD protection | No | |
Size | 1/4 Zoll | |
Length | 150 mm | |
1000V Insulated | Yes |
Country of origin | CN |
Customs tariff number | 84661038 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |