246202 | Wiha

VDE 3/8 inch socket wrench, external hexagon, 11 mm, L 45 mm, 246202

Order No.: 11L7279
EAN: 4010995430672
MPN:
246202
43067
Series: 7207NS
246202 Wiha Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
22.8123 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.81 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8123 €
5 pcs.
20.5275 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket wrench, 246202, Wiha

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Application: Safe installation of terminals and sleeves, conductor connections and fastening of conductor lines. For working on live parts up to 1,000 V AC.

Safety is the top priority when users are working on live parts. The insulated nut driver inserts from Wiha are the ideal tool for working on electrical systems. Combined with the insulated ratchet wrench or T-handle adapter, the nut driver inserts can be used for tightening and loosening hex screws. The insulated nut driver inserts undergo individual piece testing as per the international IEC 60900 standard, thus providing users with a tool to work safely on live parts up to 1,000 V AC.

Only compatible with insulated ratchet wrench and T-handle adapter from Wiha.

Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated Yes
Size 11 mm
Peak type external hexagon
Drive 3/8 inch
Length 45 mm
Logistics
Property Value
Customs tariff number 82042000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes