246210 | Wiha

VDE 3/8 inch socket wrench, external hexagon, 21 mm, L 47 mm, 246210

Order No.: 11L7287
EAN: 4010995430757
MPN:
246210
43075
Series: 7207NS
246210 Wiha Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
30.4521 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.45 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4521 €
5 pcs.
27.4176 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket wrench, 246210, Wiha

Protects your material: Fully insulated tool reduces the risk of short circuits.

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Application: Safe installation of terminals and sleeves, conductor connections and fastening of conductor lines. For working on live parts up to 1,000 V AC.

Safety is the top priority when users are working on live parts. The insulated nut driver inserts from Wiha are the ideal tool for working on electrical systems. Combined with the insulated ratchet wrench or T-handle adapter, the nut driver inserts can be used for tightening and loosening hex screws. The insulated nut driver inserts undergo individual piece testing as per the international IEC 60900 standard, thus providing users with a tool to work safely on live parts up to 1,000 V AC.

Only compatible with insulated ratchet wrench and T-handle adapter from Wiha.

Technical specifications
Drive 3/8 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 21 mm
Length 47 mm
Peak type Außensechskant
1000V Insulated Yes
Logistics
Country of origin CN
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes