246232 | Wiha

VDE 1/4 inch socket wrench, external hexagon, 12 mm, L 42 mm, 246232

Order No.: 11L7309
EAN: 4010995430979
MPN:
246232
43097
Series: 7209NS
246232 Wiha Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
22.1816 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.18 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1816 €
5 pcs.
19.9563 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket wrench, 246232, Wiha

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Protects your material: Fully insulated tool reduces the risk of short circuits.

Application: Safe installation of terminals and sleeves, conductor connections and fastening of conductor lines. For working on live parts up to 1,000 V AC.

Safety is the top priority when users are working on live parts. The insulated nut driver inserts from Wiha are the ideal tool for working on electrical systems. Combined with the insulated ratchet wrench or T-handle adapter, the nut driver inserts can be used for tightening and loosening hex screws. The insulated nut driver inserts undergo individual piece testing as per the international IEC 60900 standard, thus providing users with a tool to work safely on live parts up to 1,000 V AC.

Only compatible with insulated ratchet wrench and adapter from Wiha.

Technical specifications
Antrieb 1/4 Zoll
Ausführung Steckschlüsseleinsatz
ESD-Schutz No
Größe 12 mm
Länge 42 mm
Spitzentyp Außensechskant
VDE-/1000V-geprüft Yes
Logistics
Ursprungsland CN
Zolltarifnummer 82042000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes