246242 | Wiha

VDE 3/8 inch socket wrench, internal hexagon, 6 mm, L 75 mm, 246242

Order No.: 11L7319
EAN: 4010995431075
MPN:
246242
43107
Series: 7207NHS
246242 Wiha Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
38.0562 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.06 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0562 €
5 pcs.
34.2363 €
*incl. VAT plus shipping costs
Subject to prior sale

Bits socket, 246242, Wiha

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Application: Safe installation of terminals and sleeves, conductor connections and fastening of conductor lines. For working on live parts up to 1,000 V AC.

Safety is the top priority when users are working on live parts. The insulated nut driver inserts from Wiha are the ideal tool for working on electrical systems. Combined with the insulated ratchet wrench or T-handle adapter, the nut driver inserts can be used for tightening and loosening hex screws. The insulated nut driver inserts undergo individual piece testing as per the international IEC 60900 standard, thus providing users with a tool to work safely on live parts up to 1,000 V AC. The fully insulated tools prevent potential short circuits caused by unintentional contact, even in confined working environments.

Only compatible with insulated ratchet wrench and T-handle adapter from Wiha.

Technical specifications
Filter Property Value
Size 6 mm
ESD protection No
Peak type internal hexagon
Length 75 mm
Version socket wrench
Drive 3/8 inch
1000V Insulated Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 82042000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes