265P03006001 | Wiha

Socket wrench, internal hexagon, 3 mm, L 160 mm, 265P03006001

Order No.: 06L3554
EAN: 4010995424473
MPN:
265P03006001
42447
Series: 265P
265P03006001 Wiha Sockets, Ratchets and Accessories Image 1
265P03006001 Wiha Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
16.6957 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.70 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6957 €
5 pcs.
15.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Easier handling: Extra long swivel cap allows for optimal guidance.

Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control.

Increases your precision: Sensitive working and controlled power transmission thanks to a slim handle with soft grip zone.

The challenge with precision mechanical screwdriving is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to their long, slim handles and the soft-grip zone. The ergonomic handle design with soft zone enables comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap facilitate the selection of the correct screwdriver profile.

Application: Ideal for fine and filigree screwdriving work in precision mechanics, model making and in the hobby area.

Technical specifications
Version Steckschlüssel
ESD protection No
Size 3 mm
Length 160 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes