265P06006001 | Wiha

Socket wrench, internal hexagon, 6 mm, L 160 mm, 265P06006001

Order No.: 06L3561
EAN: 4010995424541
MPN:
265P06006001
42454
Series: 265P
265P06006001 Wiha Sockets, Ratchets and Accessories Image 1
265P06006001 Wiha Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
17.8619 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.86 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8619 €
5 pcs.
16.0888 €
*incl. VAT plus shipping costs
**Subject to prior sale

Easier handling: Extra long swivel cap allows for optimal guidance.

Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control.

Increases your precision: Sensitive working and controlled power transmission thanks to a slim handle with soft grip zone.

The challenge with precision mechanical screwdriving is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to their long, slim handles and the soft-grip zone. The ergonomic handle design with soft zone enables comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap facilitate the selection of the correct screwdriver profile.

Application: Ideal for fine and filigree screwdriving work in precision mechanics, model making and in the hobby area.

Technical specifications
Ausführung Steckschlüssel
ESD-Schutz No
Größe 6 mm
Länge 160 mm
Spitzentyp Innensechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes