33391 | Wiha
1/4 inch ratchet kit, 17 pieces, 33391
Socket Set, 33391, Wiha
Increases your flexibility: Variably adjustable right or left rotation through switching lever.
Simplifies your work: With a convenient foam insert for clearly structured storage.
Increases your efficiency: Fastening without interruption thanks to a finely toothed ratchet wrench.
Meets your requirements: Precise fitting, robust, and easy to clean.
Application: For installation and mounting work.
Opening tightly fastened screws requires great force. With the nut driver inserts from Wiha the user can easily open any fastening. Every user is excellently equipped with the set consisting of the 13 most popular 1/4" nut driver inserts size 4-14 mm, a ratchet wrench, and two extensions. The included ratchet wrench combined with the selection of nut drivers gives users the required flexibility for their work. When working with the ratchet wrench, the user benefits from the fine toothing with 72 teeth, offering a short return angle. The right or left rotation can be variably adjusted by the integrated switching lever. The combination with the included extensions allow them to conveniently reach deep-set screws and nuts. The nut driver and extensions are mechanically locked. The change is initiated by pressing the activation button. Made of high quality chrome vanadium steel, the nut driver inserts are distinguished by their longevity and robustness, not the least thanks to their corrosion-resistant and easy to clean surface. The entire contents of the set are neatly and clearly stored in a foam insert in which markings help find the suitable nut driver.The non-slip surface finish ensures a strong grip, even in oily or wet work situations.
Based on DIN 3124
Content:
- 1x Foam insert
- 1x Ratchet wrench for nut drivers 1/4" switchable (44666)
- 1x Nut driver insert 1/4" hexagon head (44669)
- 1x Nut driver insert 1/4" hexagon head (44677)
- 1x Nut driver insert 1/4" hexagon head (44670)
- 1x Nut driver insert 1/4" hexagon head (44671)
- 1x Nut driver insert 1/4" hexagon head (44672)
- 1x Nut driver insert 1/4" hexagon head (44673)
- 1x Nut driver insert 1/4" hexagon head (44674)
- 1x Nut driver insert 1/4" hexagon head (44675)
- 1x Nut driver insert 1/4" hexagon head (44676)
- 1x Nut driver insert 1/4" hexagon head (44678)
- 1x Nut driver insert 1/4" hexagon head (44679)
- 1x Nut driver insert 1/4" hexagon head (44680)
- 1x Nut driver insert 1/4" hexagon head (44681)
- 1x Extension 1/4" for nut driver inserts (44667)
- 1x Extension 1/4" for nut driver inserts (44668)
Drive | 1/4 Zoll | |
Version | Knarrensatz | |
ESD protection | No | |
Size | verschiedene | |
Contents | 17-teilig | |
Peak type | verschiedene | |
1000V Insulated | No |
Country of origin | TW |
Customs tariff number | 82042000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |