336055125 | Wiha
Socket wrench, external hexagon, 5.5 mm, L 125 mm, 336055125
Unit Price (€ / pc.)
12.5307 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.53 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5307 €
5 pcs.
11.2693 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Steckschlüssel | |
ESD protection | No | |
Size | 5,5 mm | |
Length | 125 mm | |
Peak type | Außensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |