336060200 | Wiha
Socket wrench, external hexagon, 6 mm, L 200 mm, 336060200
Unit Price (€ / pc.)
16.9694 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.97 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9694 €
5 pcs.
15.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Steckschlüssel | |
ESD protection | No | |
Size | 6 mm | |
Length | 200 mm | |
Peak type | Außensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |