336080200 | Wiha
Socket wrench, external hexagon, 8 mm, L 200 mm, 336080200
Unit Price (€ / pc.)
17.4335 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.43 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4335 €
5 pcs.
15.6842 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket wrench, 336080200, Wiha
Hexagon screwdriver with T-handle Metric 8 mm x 200 mm
Features
- Chrome vanadium steel, through hardened, nickel-plated
- Classic T-handle design
- Recess in the shaft to accommodate long screws
- Ideal for transmitting high torques with minimum effort
Technical specifications
Version | Steckschlüssel | |
ESD protection | No | |
Size | 8 mm | |
Length | 200 mm | |
Peak type | Außensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |