336090200 | Wiha

Socket wrench, external hexagon, 9 mm, L 200 mm, 336090200

Order No.: 02L0786
EAN: 4010995009755
MPN:
336090200
00975
336090200 Wiha Sockets, Ratchets and Accessories Image 1
336090200 Wiha Sockets, Ratchets and Accessories Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Socket wrench, external hexagon, 9 mm, L 125 mm, 336090125
Socket wrench, external hexagon, 9 mm, L 125 mm, 336090125
Order No.: 02L0785
Manufacturer: Wiha
per pc. 15.2677 € *
*incl. VAT plus shipping costs
Technical specifications
Version Steckschlüssel
ESD protection No
Size 9 mm
Length 200 mm
Peak type Außensechskant
1000V Insulated No
Logistics
Country of origin PL
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement