336120125 | Wiha

Socket wrench, external hexagon, 12 mm, L 125 mm, 336120125

Order No.: 02L0793
EAN: 4010995009854
MPN:
336120125
00985
Series: 336
336120125 Wiha Sockets, Ratchets and Accessories Image 1
336120125 Wiha Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
18.3141 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.31 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3141 €
5 pcs.
16.4934 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Steckschlüssel
ESD protection No
Size 12 mm
Length 125 mm
Peak type Außensechskant
1000V Insulated No
Logistics
Country of origin PL
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes