336120230 | Wiha
Socket wrench, external hexagon, 12 mm, L 230 mm, 336120230
Order No.: 02L0794
EAN: 4010995009861
MPN:
336120230
00986
As an alternative, we recommend the following item:

Socket wrench, external hexagon, 12 mm, L 125 mm, 336120125
Order No.: 02L0793
Manufacturer: Wiha
per pc. 18.3141 € *
*incl. VAT plus shipping costs
Technical specifications
Version | Steckschlüssel | |
ESD protection | No | |
Size | 12 mm | |
Length | 230 mm | |
Peak type | Außensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |