336130125 | Wiha

Socket wrench, external hexagon, 13 mm, L 125 mm, 336130125

Order No.: 02L0795
EAN: 4010995009885
MPN:
336130125
00988
Series: 336
336130125 Wiha Sockets, Ratchets and Accessories Image 1
336130125 Wiha Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
20.0396 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.04 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0396 €
5 pcs.
18.0285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Steckschlüssel
ESD protection No
Size 13 mm
Length 125 mm
Peak type Außensechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes