336130230 | Wiha

Socket wrench, external hexagon, 13 mm, L 230 mm, 336130230

Order No.: 02L0796
EAN: 4010995009892
MPN:
336130230
00989
Series: 336
336130230 Wiha Sockets, Ratchets and Accessories Image 1
336130230 Wiha Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
23.9309 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.93 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9309 €
5 pcs.
21.5390 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Steckschlüssel
ESD protection No
Size 13 mm
Length 230 mm
Peak type Außensechskant
1000V Insulated No
Logistics
Country of origin PL
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes