338060 | Wiha
Socket wrench, square, 6 mm, L 125 mm, 338060
Unit Price (€ / pc.)
18.3141 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.31 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3141 €
5 pcs.
16.4934 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key with cross handle, 01005, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Extra: Inner bore for protruding threaded shafts.
Technical Data
- Tip Type: Square
- Size: 6 mm
Technical specifications
Ausführung | Steckschlüssel | |
ESD-Schutz | No | |
Größe | 6 mm | |
Länge | 125 mm | |
Spitzentyp | Vierkant | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82041100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |