338100 | Wiha
Socket wrench, square, 10 mm, L 125 mm, 338100
Unit Price (€ / pc.)
22.9313 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.93 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9313 €
5 pcs.
20.6346 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key with cross handle, 01007, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Extra: Inner bore for protruding threaded shafts.
Technical Data
- Tip Type: Square
- Size: 10 mm
Technical specifications
Version | Steckschlüssel | |
ESD protection | No | |
Size | 10 mm | |
Length | 125 mm | |
Peak type | Vierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |