7044070 | Wiha

1/4 inch socket wrench, external hexagon, 7 mm, L 55 mm, 7044070

Order No.: 02L1995
EAN: 4010995045111
MPN:
7044070
04511
Series: 7044Z
7044070 Wiha Sockets, Ratchets and Accessories Image 1
7044070 Wiha Sockets, Ratchets and Accessories Image 2
7044070 Wiha Sockets, Ratchets and Accessories Image 3
Image may differ
Unit Price (€ / pc.)
7.5089 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
5 pcs.
6.7473 €
20 pcs.
6.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Drive 1/4 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 7 mm
Length 55 mm
Peak type Außensechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes