7044100 | Wiha

1/4 inch socket wrench, external hexagon, 10 mm, L 55 mm, 7044100

Order No.: 02L1997
EAN: 4010995045098
MPN:
7044100
04509
Series: 7044Z
Wiha
7044100 Wiha Sockets, Ratchets and Accessories Image 1
7044100 Wiha Sockets, Ratchets and Accessories Image 2
7044100 Wiha Sockets, Ratchets and Accessories Image 3
Image may differ
Unit Price (€ / pc.)
7.8897 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
5 pcs.
7.1162 €
20 pcs.
6.3903 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Antrieb 1/4 Zoll
Ausführung Steckschlüsseleinsatz
ESD-Schutz No
Größe 10 mm
Länge 55 mm
Spitzentyp Außensechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland TW
Zolltarifnummer 82042000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes