70441070 | Wiha
1/4 inch socket wrench, external hexagon, 7 mm, L 55 mm, 70441070
Unit Price (€ / pc.)
9.7342 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.73 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7342 €
5 pcs.
8.7703 €
20 pcs.
7.8897 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Drive | 1/4 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 7 mm | |
Length | 55 mm | |
Peak type | Außensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |