70441100 | Wiha
1/4 inch socket wrench, external hexagon, 10 mm, L 55 mm, 70441100
Unit Price (€ / pc.)
10.3054 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.31 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3054 €
5 pcs.
9.2820 €
20 pcs.
8.3538 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 10 mm | |
| Peak type | external hexagon | |
| Drive | 1/4 inch | |
| Length | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |