704419070 | Wiha
1/4 inch socket wrench, external hexagon, L 55 mm, 704419070
Order No.: 02L2007
EAN: 4010995387204
MPN:
704419070
38720
As an alternative, we recommend the following item:

1/4 inch socket wrench, external hexagon, 7 mm, L 55 mm, 70441070
Order No.: 02L2001
Manufacturer: Wiha
per pc. 9.7342 € *
*incl. VAT plus shipping costs
Technical specifications
Drive | 1/4 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Length | 55 mm | |
Peak type | Außensechskant |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |