704419080 | Wiha
1/4 inch socket wrench, external hexagon, L 55 mm, 704419080
Unit Price (€ / pc.)
11.7334 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.73 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7334 €
5 pcs.
10.5553 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Drive | 1/4 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Length | 55 mm | |
Peak type | Außensechskant |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |