70444035 | Wiha

Socket wrench, external hexagon, 3.5 mm, L 30 mm, 70444035

Order No.: 02L2014
EAN: 4010995406578
MPN:
70444035
40657
Series: 7044Z
70444035 Wiha Sockets, Ratchets and Accessories Image 1
70444035 Wiha Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.5458 €
20 pcs.
4.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Steckschlüssel
ESD protection No
Size 3,5 mm
Length 30 mm
Peak type Außensechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes