70444040 | Wiha

Socket wrench, external hexagon, 4 mm, L 30 mm, 70444040

Order No.: 02L2015
EAN: 4010995406585
MPN:
70444040
40658
Series: 7044Z
Wiha
70444040 Wiha Sockets, Ratchets and Accessories Image 1
70444040 Wiha Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.5458 €
20 pcs.
4.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Steckschlüssel
ESD-Schutz No
Größe 4 mm
Länge 30 mm
Spitzentyp Außensechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland TW
Zolltarifnummer 82042000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes