70444050 | Wiha

Socket wrench, external hexagon, 5 mm, L 30 mm, 70444050

Order No.: 02L2017
EAN: 4010995406608
MPN:
70444050
40660
Series: 7044Z
Wiha
70444050 Wiha Sockets, Ratchets and Accessories Image 1
70444050 Wiha Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.5458 €
20 pcs.
4.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Steckschlüssel
ESD-Schutz No
Größe 5 mm
Länge 30 mm
Spitzentyp Außensechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland TW
Zolltarifnummer 82042000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes