70444180 | Wiha

1/8 inch socket wrench, external hexagon, L 30 mm, 70444180

Order No.: 02L2019
EAN: 4010995406493
MPN:
70444180
40649
Series: 7044Z
70444180 Wiha Sockets, Ratchets and Accessories Image 1
70444180 Wiha Sockets, Ratchets and Accessories Image 2
70444180 Wiha Sockets, Ratchets and Accessories Image 3
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.5458 €
20 pcs.
4.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Drive 1/8 Zoll
Version Steckschlüssel
ESD protection No
Length 30 mm
Peak type Außensechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes