70444332 | Wiha
3/32 inch socket wrench, external hexagon, L 30 mm, 70444332
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.5458 €
20 pcs.
4.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Drive | 3/32 Zoll | |
Version | Steckschlüssel | |
ESD protection | No | |
Length | 30 mm | |
Peak type | Außensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |