7044Z516 | Wiha
1/4 inch socket wrench, external hexagon, 5/16 inch, L 55 mm, 7044Z516
Order No.: 02L2032
EAN: 4010995045166
MPN:
7044Z516
04516
As an alternative, we recommend the following item:

1/4 inch socket wrench, external hexagon, 5/16 inch, L 55 mm, 7044Z1516
Order No.: 02L2030
Manufacturer: Wiha
per pc. 9.7342 € *
*incl. VAT plus shipping costs
Technical specifications
Drive | 1/4 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 5/16 Zoll | |
Length | 55 mm | |
Peak type | Außensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |