SB24682 | Wiha

Control cabinet key, SB24682

Order No.: 11L7228
EAN: 4010995440015
MPN:
SB24682
44001
Series: 246
SB24682 Wiha Sockets, Ratchets and Accessories Image 1
SB24682 Wiha Sockets, Ratchets and Accessories Image 2
SB24682 Wiha Sockets, Ratchets and Accessories Image 3
Image may differ
Unit Price (€ / pc.)
35.9261 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.93 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9261 €
5 pcs.
32.3204 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double Joint Key, SB24682, Wiha

Makes handling easier: Can be used as a slim pin or as a powerful T-handle thanks to the double joint.

Increases your efficiency: 8 key profiles combined in a compact and light tool.

Application: For opening and closing switch cabinet lock systems in electrical engineering.
For activating locking systems in gas and water supply, air conditioning and ventilation technology, as well as industrial applications in buildings.
Optimally suited for different applications in maintenance and service.

Material: Swivelling inserts made of zinc die cast. Swivelling inserts made of fibre glass reinforced plastic.

In switch cabinets and locking systems, different key profiles are used that are not covered by standard screwdrivers or bit sets. Collecting all required profiles individually requires a lot of time. The universal key from Wiha contains the 8 most essential key profiles that are all firmly combined in a single tool. Due to the double joint, the key can be compactly folded up for space-saving storage. In the application, it can be turned into a straight pin shape to allow easy access in limited spaces. If a profile is tightly wedged, the key can also be turned into a T-handle shape to exert greater force. The Wiha universal key guarantees many years of service due to the stable and robust zinc diecast design of the swivelling inserts and the fibre glass reinforced plastic arms.

Technical specifications
Version Schaltschrankschlüssel
ESD protection No
Size verschiedene
Peak type verschiedene
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 83017000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes