SB283108 | Wiha

VDE 1/4 inch adapter, 6 mm, L 59 mm, SB283108

Order No.: 11L7571
EAN: 4099891384753
MPN:
SB283108
43139
Series: SB 2831
SB283108 Wiha Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
24.5021 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.50 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5021 €
5 pcs.
22.0626 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nut adapter, SB283108, Wiha

Increases your efficiency: Adapter allows nut driver to be fastened with speedE® and slimVario® handles.

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Application: In combination with speedE® and slimVario® handles as well as nut driver inserts for fastening hex screws. For working on ​​live parts up to 1,000 V AC.

For electrical installations, it is important to work with insulated tools so as not to endanger your own safety. Thanks to the nut driver adapter, Wiha's speedE® and slimVario® handles can also be combined with nut drivers for fastening screws. The adapter mount with ball clamp ensures that nut driver inserts are quickly and easily replaced. The insulated adapter is subject to individual piece testing as per the international IEC 60900 standard, thus ensuring safe work on live parts up to 1,000 V AC when combined with insulated Wiha nut drivers.

Only compatible with insulated slimVario® handles and the e-screwdriver speedE®.

Tested according to IEC 60900.

Technical specifications
Drive 1/4 Zoll
Version Adapter
ESD protection No
Size 6 mm
Length 59 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes