246162 | Wiha

Single open-end wrench, 11 mm, 15°, 110 mm, 40 g, chromium-vanadium steel, 246162

Order No.: 11L7251
EAN: 4010995430313
MPN:
246162
43031
Series: 5590N
246162 Wiha Spanners
Image may differ
Unit Price (€ / pc.)
24.3712 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.37 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3712 €
5 pcs.
21.9198 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single open-end wrench, 246162, Wiha

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Improved access: Through the 15° position of jaws, light work is made of fastening even in restricted spaces.

Application: Safe installation of terminals and sleeves, conductor connections and fastening of conductor lines. For work in the area of live parts up to 1,000 V AC.

Safety is the top priority when users are working on live parts. The insulated single open-end spanner is the ideal tool for electricians and electricity specialists. With 15° jaw positioning, the installation of terminals and sleeves in restricted spaces becomes child’s play. The insulated single open-end spanners undergo individual piece testing as per the international IEC 60900 standard, thus providing users with a tool to work safely on live parts up to 1,000 V AC.

Technical specifications
Version Einmaul-Maulschlüssel
Weight 40 g
Length 110 mm
Material Chrom-Vanadium Stahl
Mouth position 15°
spanner size 11 mm
Logistics
Country of origin CN
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes