246171 | Wiha

Single open-end wrench, 22 mm, 15°, 195 mm, 200 g, chromium-vanadium steel, 246171

Order No.: 11L7260
EAN: 4010995430405
MPN:
246171
43040
Series: 5590N
246171 Wiha Spanners
Image may differ
Unit Price (€ / pc.)
35.5334 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.53 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5334 €
5 pcs.
31.9753 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single open-end wrench, 246171, Wiha

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Improved access: Through the 15° position of jaws, light work is made of fastening even in restricted spaces.

Application: Safe installation of terminals and sleeves, conductor connections and fastening of conductor lines. For work in the area of live parts up to 1,000 V AC.

Safety is the top priority when users are working on live parts. The insulated single open-end spanner is the ideal tool for electricians and electricity specialists. With 15° jaw positioning, the installation of terminals and sleeves in restricted spaces becomes child’s play. The insulated single open-end spanners undergo individual piece testing as per the international IEC 60900 standard, thus providing users with a tool to work safely on live parts up to 1,000 V AC.

Technical specifications
Ausführung Einmaul-Maulschlüssel
Gewicht 200 g
Länge 195 mm
Material Chrom-Vanadium Stahl
Maulstellung 15°
Schlüsselweite 22 mm
Logistics
Ursprungsland CN
Zolltarifnummer 82041100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes