246199 | Wiha

Adjustable wrench, 0-30 mm, 250 mm, 526 g, chromium-vanadium steel, 246199

Order No.: 11L7276
EAN: 4010995430610
MPN:
246199
43061
Series: 5590NA
246199 Wiha Spanners
Image may differ
Unit Price (€ / pc.)
76.1005 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.10 € *
Price list
Quantity
Price per unit*
1 pcs.
76.1005 €
5 pcs.
68.4964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adjustable wrench, 246199, Wiha

Meets your requirements: Continuously adjustable spanner width for a large application field.

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Application: Safe installation of terminals and sleeves, conductor connections and fastening of conductor lines. For work in the area of live parts up to 1,000 V AC.

For installation, assembly and servicing work, users often require several different spanners. The adjustable spanner by Wiha reduces the time spent searching for the correct tool. With an opening width of up to 30 mm, it offers the perfect alternative to a standard spanner. Damage to sensitive surfaces is minimised thanks to extremely smooth, parallel-acting jaws. The insulated adjustable spanners undergo individual piece testing as per the international IEC 60900 standard, thus providing users with a tool to work safely on live parts up to 1,000 V AC.

Technical specifications
Ausführung Rollgabelschlüssel
Gewicht 526 g
Länge 250 mm
Material Chrom-Vanadium Stahl
Schlüsselweite 0-30 mm
Logistics
Ursprungsland CN
Zolltarifnummer 82041200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes