303110 | Wiha

Ring ratchet open-end wrench, 10 mm, 15°, 158.5 mm, chromium-vanadium steel, 303110

Order No.: 11L7374
EAN: 4010995446444
MPN:
303110
44644
Series: 644J
303110 Wiha Spanners
Image may differ

Abgekündigt

Unit Price (€ / pc.)
22.5981 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
22.60 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5981 €
5 pcs.
20.3371 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ratcheting combination wrench, 303110, Wiha

303-110 Revers. Ratcheting Combination Wrench 10mm

Technical specifications
Version Ringratschen-Gabelschlüssel
Length 158.5 mm
Material Chrom-Vanadium Stahl
Mouth position 15°
spanner size 10 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes