303113 | Wiha

Ring ratchet open-end wrench, 13 mm, 15°, 177.5 mm, chromium-vanadium steel, 303113

Order No.: 11L7377
EAN: 4010995446475
MPN:
303113
44647
Series: 644J
303113 Wiha Spanners
Image may differ

Abgekündigt

Unit Price (€ / pc.)
25.6802 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
25.68 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6802 €
5 pcs.
24.1451 €
15 pcs.
23.2169 €
50 pcs.
22.1816 €
150 pcs.
21.2653 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ratcheting combination wrench, 303113, Wiha

303-113 Revers. Ratcheting Combination Wrench 13mm

Technical specifications
Version Ringratschen-Gabelschlüssel
Length 177.5 mm
Material Chrom-Vanadium Stahl
Mouth position 15°
spanner size 13 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes