37390 | Wiha

Double open-end wrench kit, 12 pieces with holder, 6-32 mm, 15°, 2538 g, chromium-vanadium steel, 37390

Order No.: 11L7487
EAN: 4010995447533
MPN:
37390
44753
Series: 641M
37390 Wiha Spanners
Image may differ
Unit Price (€ / pc.)
136.2074 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
136.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.2074 €

Double Open End Wrench, 37390, Wiha

Simplifies your work: With a convenient holder for clearly arranged storage and easy withdrawal.

Increases your efficiency: Improved accessibility in confined spaces thanks to 15° jaw positioning.

Application: For installation and mounting work.

Opening tightly fastened screws requires great force. The leverage action of the double open-end spanner from Wiha allows users to easily open any fastening. With 15° jaw positioning, the double open-end spanners are perfect for working in confined spaces. They are also excellently suited for tightening screws and nuts. Made of high quality chrome vanadium steel, the double open-end spanners are distinguished by their longevity and robustness, not the least thanks to their corrosion-resistant and easy to clean surface. The set includes the 12 most commonly used sizes from 6 to 32 mm, neatly stored in a convenient holder. The holder can be opened with a single hand to remove the appropriate size.The non-slip surface finish ensures a strong grip, even in oily or wet work situations.

Based on DIN 3110

Content:

  • 1x Double open-end spanner set (44741)
  • 1x Double open-end spanner set (44742)
  • 1x Double open-end spanner set (44743)
  • 1x Double open-end spanner set (44744)
  • 1x Double open-end spanner set (44745)
  • 1x Double open-end spanner set (44746)
  • 1x Double open-end spanner set (44747)
  • 1x Double open-end spanner set (44748)
  • 1x Double open-end spanner set (44749)
  • 1x Double open-end spanner set (44750)
  • 1x Double open-end spanner set (44849)
  • 1x Double open-end spanner set (44752)
  • 1x holder
Technical specifications
Version Doppelmaul-Gabelschlüssel-Satz
Weight 2538 g
Contents 12-teilig mit Halter
Material Chrom-Vanadium Stahl
Mouth position 15°
spanner size 6-32 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes