5590NT20 | Wiha
Double open-end wrench kit, 6-32 mm, 15°, 4230 g, chromium-vanadium steel, 5590NT20
5590NT20 open-end spanner set insulated, 5590NT20, Wiha
Protects your material: Fully insulated tool reduces the risk of short circuits.
Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Application: Safe installation of terminals and sleeves, conductor connections and fastening of conductor lines. For work in the area of live parts up to 1,000 V AC.
Safety is the top priority when users are working on live parts. With the tool set including single open-end spanner and adjustable spanner, electricians and electrical specialists are ideally equipped for work on electrical systems. With 15° jaw positioning, the insulated single open-end spanners are perfect for the installation of terminals and sleeves in restricted spaces. The adjustable spanner provided is fully adjustable and has a maximum opening width of 30 mm. Damage to sensitive surfaces is minimised thanks to extremely smooth, parallel-acting jaws. Each tool in the set is subject to an individual piece test as per the international IEC 60900 standard, allowing users to work safely on live parts up to 1,000 V AC.
Content:
- 1x Single, insulated open-end spanner 6 mm (43026)
- 1x Single, insulated open-end spanner 7 mm (43027)
- 1x Single, insulated open-end spanner 8 mm (43028)
- 1x Single, insulated open-end spanner 9 mm (43029)
- 1x Single, insulated open-end spanner 10 mm (43030)
- 1x Single, insulated open-end spanner 11 mm (43031)
- 1x Single, insulated open-end spanner 12 mm (43032)
- 1x Single, insulated open-end spanner 13 mm (43033)
- 1x Single, insulated open-end spanner 14 mm (43034)
- 1x Single, insulated open-end spanner 15 mm (43035)
- 1x Single, insulated open-end spanner 16 mm (43036)
- 1x Single, insulated open-end spanner 17 mm (43037)
- 1x Single, insulated open-end spanner 18 mm (43038)
- 1x Single, insulated open-end spanner 19 mm (43039)
- 1x Single, insulated open-end spanner 22 mm (43040)
- 1x Single, insulated open-end spanner 24 mm (43041)
- 1x Single, insulated open-end spanner 27 mm (43042)
- 1x Single, insulated open-end spanner 30 mm (43043)
- 1x Single, insulated open-end spanner 32 mm (43044)
- 1x Adjustable spanner electric Adjustable between 0-30 mm (43061)
- 1x case
Version | Doppelmaul-Gabelschlüssel-Satz | |
Weight | 4230 g | |
Material | Chrom-Vanadium Stahl | |
Mouth position | 15° | |
spanner size | 6-32 mm |
Country of origin | CN |
Customs tariff number | 82041100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |