Z65022505 | Wiha

Wiha Revolverlochzange Professional (28402) 225 mm

Order No.: 02L3180
EAN: 4010995284022
MPN:
Z65022505
28402
Series: Z 65
Wiha
Z65022505 Wiha Special Pliers
Image may differ
Unit Price (€ / pc.)
20.1229 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
20.12 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1229 €
5 pcs.
18.9210 €
15 pcs.
18.1951 €
50 pcs.
17.3978 €
*incl. VAT plus shipping costs
**Subject to prior sale

Revolving punch pliers, Z65022505, Wiha

Head shape: Size identification of the hole punch in the viewing window. Design: Locking latch and 6 exchangeable punched holes, diameter: 2.0 / 2.5 / 3.0 / 3.5 / 4.0 / 4.5 mm. With opening spring and locking device for a real one-hand operation. Material: Pliers body made of high-strength special steel, nickel-plated. Application: Punching of various materials in trade, industry and private households.

Technical specifications
Version revolving punch plier
Weight 325 g
Length 225 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes