Z66018000 | Wiha

Wiha Gripzange Classic mit Drahtschneider (29485) 180 mm

Order No.: 02L3182
EAN: 4010995294854
MPN:
Z66018000
29485
Series: Z 66 0 00
Z66018000 Wiha Special Pliers
Image may differ
Unit Price (€ / pc.)
27.4890 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.49 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4890 €
5 pcs.
24.7520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Gripzange
Length 180 mm
Weight 360 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes