24676SB | Wiha
Coaxial stripper for coaxial cable, 0.75-16 mm², cable Ø 5-20 mm, L 110 mm, 30 g, 24676SB
As an alternative, we recommend the following item:

Coaxial stripper for coaxial cable, 6.0-8.0 mm², AWG 8-6, L 125 mm, 53 g, Z73200306SB
Order No.: 11L7235
Manufacturer: Wiha
per pc. 32.1419 € *
*incl. VAT plus shipping costs
Technical specifications
Stripping Length | 7.5 mm | |
Suitable for | Koaxialkabel | |
Weight | 30 g | |
Length | 110 mm | |
Cable Diameter | 5-20 mm | |
Cable cross-section | 0,75-16 mm² | |
Product type | Koaxial-Abisolierer | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |