24678SB | Wiha
Stripping knife for round cable, L 200 mm, 142 g, 24678SB
Unit Price (€ / pc.)
41.1026 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.10 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1026 €
5 pcs.
36.9733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Suitable for | Rundkabel | |
Weight | 142 g | |
Length | 200 mm | |
Product type | Abisoliermesser | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82119200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |