26847 | Wiha
Stripping pliers, 5.0-10 mm², L 160 mm, 125 g, 26847
Unit Price (€ / pc.)
38.2228 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.22 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2228 €
5 pcs.
34.4029 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire strippers, type Wiha 26847.
Tested to VDE and GS, precision cutter prism for even cuts, suited for wire thickness to 5.0 mm/10 mm², the setscrew can be easily adjusted and locked; Material: special tool steel, quenched and tempered, safety insulation: 1000 VAC, length: 160 mm. Weight: 125 g.
Type: 26847, wire stripper
Technical specifications
Weight | 125 g | |
Length | 160 mm | |
Cable cross-section | 5,0-10 mm² | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |