Z49218003 | Wiha

Stripping pliers, AWG 20-10, L 165 mm, 105 g, Z49218003

Order No.: 02L3142
EAN: 4010995334710
MPN:
Z49218003
33471
Series: Z 49 2 03
Z49218003 Wiha Stripping Pliers, Stripping Tools Image 1
Z49218003 Wiha Stripping Pliers, Stripping Tools Image 2
Image may differ
Unit Price (€ / pc.)
30.0951 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.10 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0951 €
5 pcs.
27.0844 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type stripping pliers
AWG cross-section AWG 20-10
1000V Insulated No
Stripping Length 2.6 mm
Length 165 mm
Weight 105 g
Logistics
Property Value
Country of origin IT
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes